Cap Film Suppression X2/2Y2 0.1uF 275VAC Paper 20% (24 X 12.5 X 16mm) 20mm 100C Bulk
Rifa PZB300MC13R30 technical specifications.
| Capacitance | 1E-07F |
| Dielectric Material | Paper |
| Height | 16mm |
| Lead Length | 30mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
No datasheet is available for this part.