White Polyvinyl Chloride (PVC) Sheet, 1200mm x 1200mm x 2.5mm
Righton 61245BM technical specifications.
| Color | White |
| Length | 1200mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Thickness | 2.5mm |
| Width | 1200mm |
| RoHS | Compliant |
No datasheet is available for this part.