Ritelite HELIX/15W/ES technical specifications.
| Package/Case | Module |
| Length | 108mm |
| Luminous Flux | 795lm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 38mm |
| Reach SVHC Compliant | Unknown |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ritelite HELIX/15W/ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.