Rittal 1010600 technical specifications.
| Package/Case | 600 |
| Color | Natural |
| Height | 600mm |
| Material | Stainless Steel |
| Ratings | IP66 |
| Weight | 23.5kg |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1010600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
