Rittal 1035500 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 200 |
| Color | White, Grey |
| Height | 300mm |
| Material | Steel |
| Ratings | IP55, IP66 |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1035500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.