Sign in to ask questions about the Rittal 1516510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rittal 1516510 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Height | 200mm |
| Material | Steel |
| Ratings | IP66 |
| Series | KL |
| Weight | 1.92kg |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1516510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.