The KL Series stainless steel enclosure is a 200x400mm enclosure with an IP66 rating, constructed from stainless steel material. It has a natural and grey color finish. The enclosure has a height of 200mm and a width of 400mm, with a weight of 3.6kg.
Sign in to ask questions about the Rittal 1525010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rittal 1525010 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 200 |
| Color | Natural, Grey |
| Height | 200mm |
| Material | Stainless Steel |
| Ratings | IP66 |
| Series | KL |
| Weight | 3.6kg |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1525010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.