
The Rittal KL enclosure is a 4-way steel enclosure with a grey finish, measuring 300mm in height, length, and width. It has an IP55 and IP65 rating, indicating its protection against solid particles and water jets. The enclosure is made of steel and weighs 4.4kg.
Rittal 1535510 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Height | 300mm |
| Length | 300mm |
| Material | Steel |
| Number of Ways | 4 |
| Ratings | IP55, IP65 |
| Series | KL |
| Weight | 4.4kg |
| Width | 300mm |
| RoHS | Compliant |
No datasheet is available for this part.