Build-in casing Stainless steel 200 x 300 x 80 Rittal 1 pc(s)
Rittal 1583010 technical specifications.
| Package/Case | 200 |
| Height | 300mm |
| Material | Stainless Steel |
| Ratings | IP66 |
| Weight | 2.8kg |
| Width | 200mm |
| RoHS | Not Compliant |
No datasheet is available for this part.