Junction Box; Steel; Hinged; 1/4 Turn Latch; Gray; 10x8x6 In; IP66; EB Series
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Color | Grey |
| Height | 250mm |
| Length | 200mm |
| Material | Steel |
| Mount | Box |
| Ratings | IP66 |
| Width | 155mm |
| RoHS | Compliant |