Rittal 3237124 technical specifications.
| Airflow | 11.8CFM |
| Package/Case | 124 |
| Color | Grey |
| Height | 116.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Noise Level | 38 dBA |
| Width | 116.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 3237124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.