Rittal 3239.600 (W x H) 204 mm x 204 mm Grey (RAL 7035)
Rittal 3239600 technical specifications.
| Package/Case | 204 |
| Color | Grey |
| Height | 204mm |
| Width | 204mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 3239600 to view detailed technical specifications.
No datasheet is available for this part.