Checking distributor stock and pricing after the page loads.
Rittal 3286.300 technical specifications.
| Type | Filter Fan |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.