
Fan Filter, Exhaust 323 x 323mm,
Rittal 3326207 technical specifications.
| Length | 323mm |
| Thickness | 30mm |
| Width | 323mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 3326207 to view detailed technical specifications.
No datasheet is available for this part.