The Rittal enclosure is a 300x760mm steel enclosure with a rating of IP54. It has a weight of 55kg and a grey color. The enclosure is made of steel with brass contacts plated with silver. It is available in a female gender configuration.
Sign in to ask questions about the Rittal 6900300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rittal 6900300 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Height | 760mm |
| Material | Steel |
| Number of Positions | 3 |
| Ratings | IP54 |
| Weight | 55kg |
| Width | 760mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 6900300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.