Rittal 9106210 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Height | 80mm |
| Length | 175mm |
| Material | Aluminium |
| Mount | Screw |
| Ratings | IP66 |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 9106210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
