Sign in to ask questions about the Rittal 9504000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rittal 9504000 technical specifications.
| Approvals | EN |
| Color | Grey |
| Height | 94mm |
| Material | PC, Polycarbonate |
| Ratings | IP66 |
| Width | 94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 9504000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.