Rittal 9550.000 Mounting Plate For PK Case (Ø x L) 5 mm x 20 mm Melamine-phenol coated hard paper Light grey (RAL 7035)
Rittal 9550000 technical specifications.
| Color | Grey |
| Length | 20mm |
| Material | Paper |
| RoHS | Not Compliant |
No datasheet is available for this part.