
Junction Box; Steel; Hinged; 1/4 Turn Latch; Gray; 10x8x6 In; IP66; JB Series
Rittal JB100806HC technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Height | 250mm |
| Length | 200mm |
| Material | Steel |
| Mount | Box |
| Ratings | IP66 |
| Series | JB |
| Width | 150mm |
| RoHS | Compliant |
No datasheet is available for this part.
