
Rittal SK3305100 technical specifications.
| Depth | 260mm |
| Height | 950mm |
| Operating Supply Voltage | 230V |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal SK3305100 to view detailed technical specifications.
No datasheet is available for this part.
