Sk Filter Mats 120X120X12 Rohs Compliant: Yes
Rittal SK3322.700 technical specifications.
| Package/Case | 120 |
| Length | 120mm |
| Thickness | 12mm |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal SK3322.700 to view detailed technical specifications.
No datasheet is available for this part.