Rittal SK3382100 technical specifications.
| Depth | 375mm |
| Height | 415mm |
| Noise Level | 64dBA |
| Operating Supply Voltage | 230V |
| Width | 597mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal SK3382100 to view detailed technical specifications.
No datasheet is available for this part.