Rittal WM202008N4 technical specifications.
| Color | Natural, Grey |
| Height | 500mm |
| Length | 500mm |
| Material | Stainless Steel |
| Mount | Box |
| Ratings | IP66 |
| Series | WM |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal WM202008N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
