The WM202408NC steel enclosure from Rittal has a package size of 600x500x210mm and a grey color. It is designed for box mounting and features an IP66 rating. The enclosure is made of steel and is part of the WM series.
Rittal WM202408NC technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Height | 500mm |
| Length | 600mm |
| Material | Steel |
| Mount | Box |
| Ratings | IP66 |
| Series | WM |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal WM202408NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.