
Enclosure; Stainless Steel; Hinged; 1/4Trn Latch; Natural; 24x24x8In; IP66; WMSeries
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Color | Natural, Grey |
| Height | 600mm |
| Length | 600mm |
| Material | Stainless Steel |
| Mount | Box |
| Ratings | IP66 |
| Series | WM |
| Width | 210mm |
| RoHS | Compliant |
