Rittal WM242408NC technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Height | 600mm |
| Length | 600mm |
| Material | Steel |
| Mount | Box |
| Ratings | IP66 |
| Series | WM |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal WM242408NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
