Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rittal WM242412N4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Color | Natural, Grey |
| Height | 600mm |
| Length | 600mm |
| Material | Stainless Steel |
| Mount | Box |
| Ratings | IP66 |
| Series | WM |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal WM242412N4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
