The FCXO-051.8432MHz crystal oscillator from River Eletec operates within a temperature range of -20°C to 70°C. It features a frequency of 1.8432MHz with a stability of 50ppm and tolerance of 50ppm. The device measures 2.5mm in length, 2mm in width, and 0.9mm in height. It is manufactured with lead-free materials.
River Eletec FCXO-051.8432MHz technical specifications.
| Frequency | 1.8432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.