The FCXO-067.3728MHz is a 3.3V crystal oscillator from River Eletec with a frequency of 7.3728MHz and a frequency stability of 50ppm. It has a height of 0.8mm, length of 2mm, and width of 1.6mm. The oscillator operates within a temperature range of -20°C to 70°C and is lead-free. It is designed for use in applications requiring a stable clock signal.
River Eletec FCXO-067.3728MHz technical specifications.
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Voltage Rating | 3.3V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.