Conn Circular PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
RMS Connectors MS24266R20B25P8 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 41/7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.