Ro/Se S5.100/12-60 technical specifications.
| Package/Case | 100 |
| Height | 203mm |
| Length | 45mm |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 12V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ro/Se S5.100/12-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.