PCB, OKTOPAD, DOUBLE SIDED, 100X160 - More Details
Roadrunner RRB-009 technical specifications.
| Board Thickness | 1.6mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Roadrunner RRB-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.