Sign in to ask questions about the Roal RLDD015H-800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Roal RLDD015H-800 technical specifications.
| Depth | 29mm |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 176V |
| Max Output Current | 800mA |
| Max Output Power | 9.6W |
| Max Output Voltage | 12V |
| Mount | Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 9.6W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Roal RLDD015H-800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
