
The Roal RLDD015H-900L is a single-output DC-DC converter with a nominal output voltage of 12V and a maximum output current of 900mA. It has a maximum output power of 10.8W and a maximum input voltage range of 176V to 265V. The converter measures 29mm in depth, 56mm in width, and 82mm in length. It does not comply with SVHC regulations.
Sign in to ask questions about the Roal RLDD015H-900L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Roal RLDD015H-900L technical specifications.
| Depth | 29mm |
| Length | 82mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 176V |
| Max Output Current | 900mA |
| Max Output Power | 10.8W |
| Max Output Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 10.8W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Roal RLDD015H-900L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
