
This DC-DC converter has a nominal output voltage of 13.2V and a maximum output current of 1.5A, resulting in a maximum output power of 16.9W. The device measures 82mm in length, 56mm in width, and 29mm in depth. It can handle a maximum input voltage of 135V and a minimum input voltage of 90V.
Sign in to ask questions about the Roal RLDD015L-1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Roal RLDD015L-1200 technical specifications.
| Depth | 29mm |
| Length | 82mm |
| Max Input Voltage | 135V |
| Min Input Voltage | 90V |
| Max Output Current | 1.2A |
| Max Output Power | 15.84W |
| Max Output Voltage | 13.2V |
| Nominal Output Voltage | 13.2V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 16.9W |
| Output Voltage | 13.2V |
| Reach SVHC Compliant | Unknown |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Roal RLDD015L-1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
