
This 120-pin module is designed for high-temperature applications, with a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. It measures 120mm in length, 40mm in width, and 27mm in depth. The module is lead-free and compliant with relevant regulations. It can handle a maximum input voltage of 277V and a minimum input voltage of 120V, with a maximum output current of 700mA and a maximum output power of 36.8W.
Sign in to ask questions about the Roal RSLD035-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Roal RSLD035-15 technical specifications.
| Package/Case | 120 |
| Depth | 27mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Input Voltage | 277V |
| Min Input Voltage | 120V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Output Power | 36.8W |
| Max Output Voltage | 52.5V |
| Nominal Output Voltage | 52.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 36.8W |
| Output Voltage | 52.5V |
| Reach SVHC Compliant | Unknown |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Roal RSLD035-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
