
Robnor Resins EL116F/GY technical specifications.
| Color | Grey |
| Max Operating Temperature | 100°C |
| Reach SVHC Compliant | Unknown |
| Weight | 500g |
| RoHS | Compliant |
Download the complete datasheet for Robnor Resins EL116F/GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
