
Robnor Resins EL171C/1131 technical specifications.
| Color | Black |
| Max Operating Temperature | 100°C |
| Reach SVHC Compliant | Unknown |
| Weight | 1131g |
| RoHS | Compliant |
Download the complete datasheet for Robnor Resins EL171C/1131 to view detailed technical specifications.
No datasheet is available for this part.
