Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
421091 Datasheet | Roca
Browse
Manufacturers
API
BOM
Account
ROCA
421091
Datasheet
Roca
421091
S/STEEL LATCH
S/STEEL LATCH
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Roca 421091 technical specifications.
General
Depth
14mm
Length
94mm
Material
Stainless Steel
Width
12.5mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account