Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
441732 Datasheet | Roca
Browse
Manufacturers
API
BOM
Account
ROCA
441732
Datasheet
Roca
441732
STAINLESS STEEL HINGE
STAINLESS STEEL HINGE
Mounting
Screw
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Roca 441732 technical specifications.
General
Length
40mm
Material
Stainless Steel
Mount
Screw
Thickness
2.5mm
Width
137mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account