Sign in to ask questions about the Roca 904100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Roca 904100 technical specifications.
| Depth | 16.5mm |
| Length | 75mm |
| Material | Stainless Steel |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Roca 904100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.