Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
904110 Datasheet | Roca
Browse
Manufacturers
API
BOM
Account
ROCA
904110
Datasheet
Roca
904110
S/STEEL CATCH
S/STEEL CATCH
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Roca 904110 technical specifications.
General
Depth
22mm
Length
125mm
Material
Stainless Steel
Width
40mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account