Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
929330 Datasheet | Roca
Browse
Manufacturers
API
BOM
Account
ROCA
929330
Datasheet
Roca
929330
HANDLE
HANDLE
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Roca 929330 technical specifications.
General
Height
48mm
Length
188mm
Material
Stainless Steel
Width
12mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account