Transient Voltage Suppressor, Tvs, Mosorb 1.5Ke Series, Unidirectional, 13.6 V, Axial Leaded, 2
Rochester Electronics 1.5KE16AG technical specifications.
| Current Rating | 67A |
| Diameter | 5.3mm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 1.5KE16AG to view detailed technical specifications.
No datasheet is available for this part.