Diode TVS Single Uni-Dir 33.3V 1.5KW 2-Pin Case 41A-04 T/R
Rochester Electronics 1.5KE39ARL4G technical specifications.
| Diameter | 5.3mm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Packaging | Cut Tape |
| DC Rated Voltage | 39V |
| RoHS | Not Compliant |
No datasheet is available for this part.