OR/NOR Gate, 100K Series, 3-Func, 5-Input, ECL, CDIP24, 0.400 INCH, CERDIP-24
Rochester Electronics 100301J-QMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Logic IC Type | OR/NOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.5 |
| Number of Inputs | 5 |
| Screening Level | MIL-PRF-38535 Class V |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 100301J-QMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.