Diode; Rectifier; Standard; Vr 50V; If 1A; Pkg SOD57; Vf 0.93V; Tj +175C; Cs 30A; Ir 1uA
Rochester Electronics 1N4001G technical specifications.
| Package/Case | Axial |
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics 1N4001G to view detailed technical specifications.
No datasheet is available for this part.