1N4001 Series 1 A 50 V Axial Lead Standard Recovery Rectifier - CASE 59-10
Rochester Electronics 1N4001RLG technical specifications.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.