Rectifier Diode Switching 100V 1A DO-41 Package
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |