Rochester Electronics 1N4003G technical specifications.
| Package/Case | Axial |
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.